ECC24DKEN

Heilind Number:SULECC24DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DKEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DKEN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DKEN

Detailed Description

Designed for high-performance applications, the ECC24DKEN Board To Board PCB Connector ensures reliable connectivity in demanding environments. Featuring a female gender with two rows of 48 positions, this connector offers seamless integration. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity, while the cantilever contact type and right-angle orientation facilitate efficient PCB connections. With a pitch of 2.54mm and a voltage rating of 700 VAC, it suits a wide range of electronic systems. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a termination method of thru hole and termination plating of matte tin, this connector prioritizes durability and performance. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. Meeting the highest quality standards, the ECC24DKEN is the perfect choice for your connectivity needs.