ECC24DKES

Heilind Number:SULECC24DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DKES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DKES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULECC24DKES

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, SKU ECC24DKES. Designed for high-performance applications, this connector boasts a 3A amperage rating and a 700VAC voltage capacity, making it ideal for demanding environments. With two rows of 48 cantilever contacts plated in gold, it ensures reliable signal transmission. The side hole mount type and 2.54mm pitch offer easy and secure PCB integration. Featuring a right-angle orientation and a tail length of 4.57mm, it optimizes space utilization. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees durability. Matte tin termination plating enhances conductivity and longevity. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet robust. Whether used in board-to-board or card edge configurations, its hi-rel ECC24DKES acronym signifies its quality and performance. Elevate your connectivity solutions with this premium connector.