ECC24DKET

Heilind Number:SULECC24DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DKET
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DKET
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DKET

Detailed Description

The ECC24DKET connector, with its PBT and Phosphor Bronze construction, ensures reliable performance in demanding environments. Designed for female connections, this threaded, thru-hole mount type features two rows and 48 positions, offering ample connectivity options. Its Cantilever contact type with gold-plated Phosphor Bronze contacts guarantees excellent conductivity. With a pitch of 2.54 mm and voltage rating of 700 VAC, it meets high-power requirements. Operating from -65 to 125 °C, this connector is suitable for a wide range of applications. Its compact dimensions, measuring 13.97 mm in height and 9.4 mm in width, make it ideal for space-constrained designs. The termination plating of Matte Tin ensures durability. This ECC24DKET connector belongs to the Board To Board PCB Connectors and Card Edge Connectors categories, catering to diverse PCB connectivity needs.