ECC24DKJH

Heilind Number:SULECC24DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DKJH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DKJH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DKJH

Detailed Description

The PBT & Phosphor Bronze Female Board-to-Board PCB Connector ECC24DKJH is a high-performance component designed for reliable connectivity in electronic systems. With a 3A amperage rating and a voltage withstand of 700VAC, this connector ensures robust power transmission. Featuring two rows with a total of 48 positions, it offers ample connectivity options. The cantilever contact type with gold plating on phosphor bronze contacts guarantees low contact resistance and high durability. Suitable for clearance hole mounting with thru-hole termination, it provides secure and stable installation. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for various applications. With a compact design, measuring 13.97mm in height and 9.4mm in width, it saves space on the PCB. The matte tin termination plating enhances solderability. Whether used in consumer electronics or industrial machinery, this ECC24DKJH connector ensures efficient and long-lasting performance.