ECC24DKJI

Heilind Number:SULECC24DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DKJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DKJI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DKJI

Detailed Description

The ECC24DKJI is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a rugged construction with PBT and Phosphor Bronze materials, it ensures durability in demanding environments. With a dual-row configuration and 48 positions, it offers ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Gold-plated contacts on Phosphor Bronze provide excellent conductivity and corrosion resistance, while the cantilever contact type allows for easy insertion. Operating at a maximum voltage of 700 VAC and an extended temperature range of -65 to 125°C, it meets the requirements of various applications. The right-angle orientation and 2.54mm pitch facilitate space-saving and efficient PCB layouts. With a tail length of 12.7mm, connector height of 13.97mm, and width of 9.4mm, it offers versatility in installation. The matte tin termination plating ensures solderability. Overall, the ECC24DKJI is a reliable and high-quality connector suitable for use in a wide range of electronic systems.