ECC24DKJN

Heilind Number:SULECC24DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DKJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DKJN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DKJN

Detailed Description

Introducing the ECC24DKJN, a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable connectivity. With a current rating of 3A and voltage capability up to 700VAC, it meets stringent industry standards. The cantilever contact type and right-angle orientation offer efficient signal transmission in compact spaces. With two rows of 48 positions each, it provides ample connectivity options. The termination method of thru-hole soldering with matte tin plating guarantees secure attachment to the PCB. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environmental conditions. With a low connector height of 13.97mm and a width of 9.4mm, it is ideal for space-constrained designs. Trust the ECC24DKJN for seamless and durable board-to-board connections in your electronic assemblies.