ECC24DKJS

Heilind Number:SULECC24DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DKJS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DKJS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULECC24DKJS

Detailed Description

The ECC24DKJS is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a robust construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures secure and low-resistance connections. With a 2.54mm pitch and 48 positions spread over 2 rows, it offers versatile connectivity options. The cantilever contact type and right-angle orientation make it ideal for space-constrained installations. Rated for 700VAC and 3A, it guarantees efficient power delivery. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for harsh industrial applications. The ECC24DKJS is compact, measuring 13.97mm in height and 9.4mm in width, and its side hole mount type with thru-hole termination ensures easy and secure installation. Ideal for use in aerospace, defense, and telecommunications sectors, this connector is a reliable solution for high-reliability systems.