ECC24DKJT

Heilind Number:SULECC24DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DKJT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DKJT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DKJT

Detailed Description

Introducing the ECC24DKJT, a high-performance board-to-board PCB connector designed for precision and reliability. This female connector features two rows of cantilever contacts made of durable Phosphor Bronze with Gold plating, ensuring optimal conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-density applications in various industries. Its right-angle orientation and threaded mount type offer secure and space-saving installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees consistent performance even in harsh environments. With 48 positions and a tail length of 12.7mm, it facilitates seamless connectivity in complex electronic systems. Meeting stringent quality standards, including matte tin termination plating, the ECC24DKJT is a dependable choice for demanding engineering projects.