ECC24DKMH

Heilind Number:SULECC24DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DKMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DKMH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DKMH

Detailed Description

Introducing the ECC24DKMH, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female and featuring two rows, this connector ensures secure and efficient connectivity. Its clearance hole mount type and wire wrap termination method guarantee easy installation. Crafted with PBT and Phosphor Bronze materials, and boasting gold contact plating, it offers exceptional durability and conductivity. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, it is reliable in even the harshest environments. The ECC24DKMH, with 48 positions and a cantilever contact type, delivers precise and stable connections. Its compact design, with a connector height of 15.49 mm and width of 9.4 mm, allows for seamless integration into various systems. Trust in the ECC24DKMH for superior board-to-board connectivity in your projects.