ECC24DKMI

Heilind Number:SULECC24DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DKMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DKMI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DKMI

Detailed Description

The ECC24DKMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of contacts, this connector ensures secure and reliable connectivity. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity. The termination method is wire wrap, making installation easy and efficient. With a pitch of 2.54 mm and gold-plated contacts, it guarantees optimal signal transmission. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. Its straight orientation and cantilever contact type further enhance its functionality. With 48 positions and a tail length of 14.22 mm, it provides ample connectivity options. The matte tin termination plating ensures long-term performance. Ideal for hi-rel applications, the ECC24DKMI is a reliable solution for your connectivity needs.