ECC24DKMN

Heilind Number:SULECC24DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DKMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DKMN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DKMN

Detailed Description

Introducing the ECC24DKMN Board To Board PCB Connector, a high-quality component designed for reliable signal transmission in electronic devices. Featuring a female gender, two rows of 48 positions, and a wire wrap termination method, this connector ensures secure and efficient connectivity. With PBT and Phosphor Bronze construction and gold-plated contacts, it offers excellent conductivity and durability. Operating at temperatures ranging from -65 to 125 °C and with a voltage rating of 700 VAC, it is suitable for a wide range of applications. The straight orientation and compact dimensions of .61" in height and 9.4 mm in width make it easy to integrate into circuit boards. With matte tin termination plating and cantilever contact type, this connector guarantees long-term performance. Meet your connectivity needs with the ECC24DKMN.