ECC24DKMS

Heilind Number:SULECC24DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DKMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DKMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULECC24DKMS

Detailed Description

Introducing the ECC24DKMS, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power delivery. Featuring two rows of 48 female contacts with a pitch of 2.54mm, it offers efficient connectivity. The Phosphor Bronze contacts with gold plating guarantee excellent conductivity, while the wire wrap termination method facilitates easy installation. Operating within a wide temperature range of -65 to 125°C, the ECC24DKMS is suitable for various applications. Its straight orientation and side-hole mount type provide versatility in assembly. With a compact size - 15.49mm in height and 9.4mm in width, it saves space on the PCB. Trust the ECC24DKMS for secure and efficient board-to-board connections in your electronic designs.