| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC24DKMT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 48 |
| SKU: | SULECC24DKMT |
ECC24DKMT
| Heilind Number: | SULECC24DKMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC24DKMT |
| ECAD Model: |
Specifications
Detailed Description
The SKU ECC24DKMT is a high-performance female connector designed for board-to-board PCB applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, it ensures reliable power transmission. Featuring two rows of 48 cantilever contacts made of gold-plated phosphor bronze, it guarantees excellent conductivity and durability. The threaded mount type and wire wrap termination method make installation easy and secure. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is suitable for demanding environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable PCB space. The matte tin termination plating enhances solderability. Meeting the highest quality standards, this ECC24DKMT connector is a top choice for professional electronic assemblies.

