ECC24DKND

Heilind Number:SULECC24DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DKND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DKND
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:48
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DKND

Detailed Description

Introducing the ECC24DKND, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and phosphor bronze materials, this female connector is built to withstand harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it ensures reliable power transmission. The cantilever contact type and gold plating guarantee excellent conductivity, while the clearance hole mount type and card extender termination method offer easy installation. With a pitch of 2.54mm and 48 positions across 2 rows, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in various industries. Its compact size, with a height of 13.97mm and a width of 9.4mm, makes it ideal for space-constrained applications. Trust the ECC24DKND for secure and efficient board-to-board connections in your projects.