| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC24DKNH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | 15.37 mm, .605 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 48 |
| SKU: | SULECC24DKNH |
ECC24DKNH
| Heilind Number: | SULECC24DKNH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC24DKNH |
| ECAD Model: |
Specifications
Detailed Description
The ECC24DKNH is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this Female connector offers reliable connectivity with an amperage rating of 3A and a voltage of 700VAC. With two rows and 48 positions, it allows for efficient signal transmission. The Cantilever contact type and Gold plating ensure optimal conductivity, while the clearance hole mount type and card extender termination method make installation easy. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 13.97mm and a width of 9.4mm, saves space on the PCB. The ECC24DKNH is a perfect choice for high-reliability board-to-board connections.

