| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC24DKNI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 15.37 mm, .605 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 48 |
| SKU: | SULECC24DKNI |
ECC24DKNI
| Heilind Number: | SULECC24DKNI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC24DKNI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC24DKNI, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector ensures reliable performance even in harsh environments. Featuring PBT and phosphor bronze construction with gold-plated contacts, it offers excellent conductivity and durability. The female connector with two rows and 48 positions, along with a cantilever contact type, guarantees secure and efficient connections. Its threaded mount type and termination method via card extender make installation a breeze. The ECC24DKNI is a top choice for aerospace, defense, and industrial electronics, where quality and reliability are paramount.

