| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC24DKNN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 48 |
| Tail Length: | 15.37 mm, .605 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC24DKNN |
ECC24DKNN
| Heilind Number: | SULECC24DKNN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC24DKNN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC24DKNN, a high-quality board-to-board PCB connector designed for reliable and efficient connectivity in electronic applications. Crafted from durable PBT and featuring Phosphor Bronze contacts with Gold plating, this connector ensures sturdy and corrosion-resistant performance. With a pitch of 2.54mm, it offers precise alignment for seamless connections. The 48 positions in its two rows cater to multiple signal requirements, while the Cantilever contact type guarantees secure mating. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. The matte Tin termination plating further enhances its durability. Perfect for demanding applications, the ECC24DKNN is a must-have component for any project requiring robust board-to-board connectivity.

