ECC24DKNS

Heilind Number:SULECC24DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DKNS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DKNS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:48
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DKNS

Detailed Description

SKU ECC24DKNS offers high-quality connectivity with a female gender and two rows for versatile use. Its PBT and Phosphor Bronze construction ensures durability, while the gold contact plating guarantees reliable conductivity. The 2.54mm pitch and cantilever contact type make it suitable for various applications, with a voltage rating of 700 VAC for safe operation. Featuring 48 positions and a side hole mount type, it facilitates efficient board-to-board or card edge connections. With an operating temperature range of -65 to 125 °C and matte tin termination plating, it meets stringent performance standards. This ECC24DKNS connector, at a compact height of 13.97mm and width of 9.4mm, is ideal for space-constrained environments, making it a crucial component in electronic assemblies.