ECC24DKNT

Heilind Number:SULECC24DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DKNT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DKNT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULECC24DKNT

Detailed Description

The ECC24DKNT is a high-performance female board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a compact pitch of 2.54mm (.1 in) and featuring two rows of 48 positions, this connector offers ample connectivity options while ensuring efficient space utilization. Its cantilever contact type, made of durable phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. The termination method of Card Extender with matte tin plating on the termination ensures secure and stable connections. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for various industrial applications. Its threaded mount type and straddle orientation facilitate easy installation on PCBs. With a connector height of 13.97mm (.55 in) and a width of 9.4mm (.37 in), the ECC24DKNT is a versatile and reliable solution for your connectivity needs.