ECC24DKRD

Heilind Number:SULECC24DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DKRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DKRD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:48
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DKRD

Detailed Description

Introducing the ECC24DKRD PCB Connector, a high-quality component designed for reliable board-to-board and card edge connections. Crafted with precision, this connector features two rows of 48 female pins, each made of durable Phosphor Bronze with gold plating for enhanced conductivity. Its cantilever contact type ensures secure connections, while the clearance hole mount type and card extender termination method make installation a breeze. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for various applications. Its operating temperature range of -65 to 125 °C guarantees performance in harsh environments. Measuring 13.97mm in height and 9.4mm in width, the ECC24DKRD is compact yet powerful, perfect for demanding PCB designs. Trust in its matte tin termination plating for long-term durability. Upgrade your electronic assemblies with the ECC24DKRD and experience seamless connectivity like never before.