ECC24DKRH

Heilind Number:SULECC24DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DKRH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DKRH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:48
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DKRH

Detailed Description

Introducing the ECC24DKRH, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a rugged build featuring PBT and phosphor bronze materials, this female connector boasts a 3A amperage rating, making it ideal for power-intensive applications. Its two rows of contacts, each plated with gold for enhanced conductivity, ensure reliable signal transmission. The cantilever contact type and straddle orientation provide secure mating, while the clearance hole mount type and card extender termination method offer easy installation. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage rating of 700VAC, this connector is suitable for use in various industries. With 48 positions and a tail length of 5.97mm, it offers ample connectivity options. Matte tin termination plating enhances durability, while the compact dimensions of 13.97mm in height and 9.4mm in width make it space-efficient. Certified for quality, this connector is a reliable choice for your PCB interconnect needs. Elevate your connectivity with the ECC24DKRH.