ECC24DKRS

Heilind Number:SULECC24DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DKRS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DKRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULECC24DKRS

Detailed Description

Introducing the ECC24DKRS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector, with two rows and side hole mount type, offers easy installation on PCBs. Featuring a cantilever contact type with gold plating, it guarantees excellent signal transmission with low contact resistance. With a pitch of 2.54mm and 48 positions, it provides ample connectivity options. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of industrial applications. The matte tin termination plating enhances durability. Measuring 13.97mm in height and 9.4mm in width, the ECC24DKRS is compact yet robust. Trust in this connector for high-reliability connections in your PCB designs.