ECC24DKRT

Heilind Number:SULECC24DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DKRT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DKRT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:48
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DKRT

Detailed Description

The ECC24DKRT is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. With a pitch of 2.54mm (.1 in) and featuring two rows with a total of 48 positions, it ensures seamless data transmission. This female connector, crafted from durable PBT and Phosphor Bronze materials with gold contact plating, guarantees optimal conductivity and longevity. Its cantilever contact type and straddle orientation offer secure attachment, while the termination method via card extender and matte tin plating ensure easy installation. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, it is suitable for various industrial applications. With a compact size of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, the ECC24DKRT is a versatile and essential component for any PCB assembly project.