ECC24DKSD

Heilind Number:SULECC24DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DKSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DKSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULECC24DKSD

Detailed Description

Introducing the ECC24DKSD, a high-performance board-to-board connector designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this female connector with two rows and a 2.54mm pitch ensures secure mating. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for various applications. The gold-plated cantilever contacts guarantee low contact resistance and high conductivity. The connector, with a straight orientation and 48 positions, offers versatile usage. Its clearance hole mount and thru-hole termination method make installation effortless. Operating in a wide temperature range from -65 to 125°C, it is ideal for demanding environments. The ECC24DKSD, with its compact dimensions of 15.49mm x 9.4mm x 4.83mm, is perfect for space-constrained PCB layouts, meeting the highest standards of performance and durability.