ECC24DKSH

Heilind Number:SULECC24DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DKSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DKSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULECC24DKSH

Detailed Description

Introducing the ECC24DKSH, a high-performance PCB connector designed for precision connectivity. This female connector features PBT and Phosphor Bronze construction, ensuring durability and reliability in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements with ease. The gold-plated contacts guarantee optimal signal transmission, while the cantilever contact type and straight orientation facilitate secure mating. Boasting two rows and 48 positions, it offers ample connectivity options. The clearance hole mount and thru-hole termination method provide easy and efficient installation. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of .61 inches and a width of .37 inches, makes it ideal for space-constrained PCB layouts. Trust the ECC24DKSH for seamless board-to-board and card edge connections in your high-reliability electronic systems.