ECC24DKSI

Heilind Number:SULECC24DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DKSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DKSI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DKSI

Detailed Description

Introducing the ECC24DKSI, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. With two rows and 48 positions, this female connector offers reliable power transmission at an amperage of 3A and a voltage of 700VAC. Featuring PBT and phosphor bronze construction with gold contact plating, it ensures durable and low-resistance connections. The cantilever contact type and threaded mount make installation easy, while the thru-hole termination method guarantees secure attachment. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. With a compact design measuring 9.4mm in width and 15.49mm in height, it saves valuable space on PCBs. Trust the ECC24DKSI for high-speed data transmission and reliable performance in your electronic designs.