ECC24DKSS

Heilind Number:SULECC24DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DKSS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DKSS

Detailed Description

The ECC24DKSS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in various environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female gender connector with two rows and side hole mount type offers versatile installation options. Contact materials of Phosphor Bronze with Gold plating guarantee excellent conductivity. Its cantilever contact type and straight orientation facilitate easy mating. With 48 positions and a pitch of 2.54mm, it allows for dense PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh conditions. The matte tin termination plating ensures long-term durability. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Suitable for various industries, including aerospace, defense, and telecommunications, the ECC24DKSS is a reliable solution for your connectivity needs.