ECC24DKUD

Heilind Number:SULECC24DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DKUD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DKUD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULECC24DKUD

Detailed Description

Introducing our ECC24DKUD Board To Board PCB Connector, a high-quality component designed for reliable interconnectivity in electronic systems. This female connector features two rows with a total of 48 positions, accommodating multiple connections. With a pitch of 2.54mm (.1 in), it ensures precise alignment on PCBs. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Operating at a voltage of 700 VAC and an amperage of 3A, it meets high-performance standards. Its clearance hole mount type and thru-hole termination make installation efficient. The cantilever contact type and right-angle orientation offer versatility in design. With a tail length of 6.35mm (.25 in) and a compact size (13.97mm/.55 in height, 9.4mm/.37 in width), it's suitable for space-constrained applications. Rated for a wide operating temperature range (-65 to 125°C), it ensures reliability in harsh environments. The termination plating with matte tin finish enhances solderability. Meeting the requirements of various industries, this connector is perfect for applications where secure and stable board-to-board connections are essential.