ECC24DKUI

Heilind Number:SULECC24DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DKUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DKUI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DKUI

Detailed Description

The ECC24DKUI is a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and 48 positions across two rows, this connector offers reliable connectivity in compact spaces. Featuring gold-plated phosphor bronze contacts, it ensures optimal signal transmission while withstanding voltages of up to 700 VAC. The cantilever contact type and right-angle orientation make it easy to insert and secure, even in tight corners. Its threaded mount and thru-hole termination method provide robust mechanical stability. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for use in extreme environments. With a connector height of 13.97mm and a width of 9.4mm, it offers a low-profile yet durable solution for board-to-board and card edge connections. Terminated with matte tin, it complies with RoHS regulations for environmental safety. The ECC24DKUI is a reliable choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.