ECC24DKUS

Heilind Number:SULECC24DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DKUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DKUS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULECC24DKUS

Detailed Description

Introducing our ECC24DKUS Board-to-Board PCB Connector, a high-performance component designed for seamless connectivity in electronic devices. This female connector features PBT and Phosphor Bronze construction with gold-plated contacts, ensuring reliable signal transmission even in demanding environments. With a current rating of 3A and voltage tolerance up to 700VAC, it meets the needs of various applications. The cantilever contact type and right-angle orientation facilitate easy and secure connections. Boasting 48 positions across 2 rows, it offers ample connectivity options. Its side-hole mount and through-hole termination method provide sturdy attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. Measuring 13.97mm in height and 9.4mm in width, it's compact yet efficient. The Matte Tin termination plating enhances durability. Trust the ECC24DKUS for superior board-to-board connectivity in your electronic designs.