ECC24DRMD-S288

Heilind Number:SULECC24DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DRMD-S288

Detailed Description

The ECC24DRMD-S288 is a high-performance PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, it offers reliable connectivity with a current rating of 3A and voltage capacity of 700VAC. With a female gender and two rows of 48 positions, it allows for extensive board-to-board connections. The clearance hole mount type and card extender termination method ensure secure and efficient installation. Its phosphor bronze contacts with gold plating guarantee optimal signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The loop bellow contact type and straddle orientation further enhance its functionality. With a tail length of 13.84mm, connector height of .61 inches, and width of 9.4mm, it offers versatile connectivity options. Topped with matte tin termination plating, it ensures durability and longevity in use. Perfect for industrial and commercial electronics, the ECC24DRMD-S288 is a top choice for high-reliability applications.