ECC24DRMH

Heilind Number:SULECC24DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DRMH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DRMH

Detailed Description

Introducing the ECC24DRMH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Crafted with a durable blend of PBT and Phosphor Bronze, this connector ensures reliable performance in demanding environments. With a current rating of 3A and a voltage capacity of 700 VAC, it's ideal for power and signal transmission. Featuring a female gender, two rows with 48 positions, and a clearance hole mount type, installation is seamless. The termination method of wire wrap and contact plating of gold guarantee secure and efficient connections. With a pitch of 2.54mm, operating temperature range of -65 to 125°C, and matte tin termination plating, it meets stringent industry standards. The straight orientation, loop bellow contact type, and tail length of 14.22mm provide versatility in usage. Whether for industrial machinery, telecommunications, or aerospace applications, the ECC24DRMH is the ultimate choice for high-reliability connectivity.