ECC24DRMI-S288

Heilind Number:SULECC24DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DRMI-S288

Detailed Description

The ECC24DRMI-S288 is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures durability and longevity. With a current rating of 3A and a voltage of 700 VAC, it is suitable for a wide range of applications. The female gender, threaded mount type, and straddle orientation make it easy to install and secure on the PCB. With 48 positions and a pitch of 2.54mm, it offers ample connectivity options. The termination method of Card Extender and contact plating of Gold provide excellent conductivity. Operating in temperatures ranging from -65 to 125°C, it is ideal for harsh industrial settings. Measuring at .61 inches in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating ensures stable performance over time. Overall, the ECC24DRMI-S288 is a reliable solution for your board-to-board connection needs.