| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC24DRMI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC24DRMI |
ECC24DRMI
| Heilind Number: | SULECC24DRMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC24DRMI |
| ECAD Model: |
Specifications
Detailed Description
This PBT & Phosphor Bronze female connector, SKU ECC24DRMI, offers a reliable solution for board-to-board PCB connections. With a pitch of 2.54mm, it features two rows of 48 loop bellow contacts plated in gold for optimal conductivity. The threaded mount type and wire wrap termination method ensure secure and stable attachment. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49mm, width of 9.4mm, and tail length of 14.22mm, allows for easy integration into electronic systems. Meeting stringent quality standards, it is ideal for use in various industries requiring high-performance connectivity.

