ECC24DRMN-S288

Heilind Number:SULECC24DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DRMN-S288

Detailed Description

Introducing the ECC24DRMNS288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Its dual-row, female gender design with loop bellow contacts offers secure mating with 48 positions at a standard 2.54mm pitch. Gold-plated contacts guarantee low contact resistance and high durability, while a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C make it suitable for a wide range of industrial uses. The termination method of card extender and matte tin plating enhance ease of installation and longevity. Compact in size with a connector height of 15.49mm and width of 9.4mm, this ECC24DRMNS288 connector is ideal for space-constrained applications. Trusted for its high reliability, this connector is a key component in ensuring seamless electronic connectivity.