ECC24DRMS-S288

Heilind Number:SULECC24DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULECC24DRMS-S288

Detailed Description

Introducing our high-performance Board To Board PCB Connector, SKU ECC24DRMS-S288. Designed for optimal connectivity, this female connector features two rows of 48 positions, ensuring secure and efficient data transmission. With a rugged construction and operating temperature range of -65 to 125°C, it guarantees reliability in even the most demanding environments. The contact material is Phosphor Bronze with Gold plating, providing excellent conductivity and durability. Its unique Loop Bellow contact type and Straddle orientation further enhance signal integrity. Tailored for easy installation, it offers Side Hole mount type and Card Extender termination method. With a voltage rating of 700 VAC and amperage of 3A, it meets stringent industry standards. The termination plating of Matte Tin ensures long-term performance. Perfect for applications requiring precision and stability, this connector is a vital component in aerospace, defense, and industrial systems. Elevate your connectivity with the ECC24DRMSS288.