ECC24DRMT-S288

Heilind Number:SULECC24DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DRMT-S288

Detailed Description

Introducing ECC24DRMT-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. Crafted with precision, this connector features PBT and Phosphor Bronze construction, ensuring durability and reliability. With a current rating of 3A and voltage capacity of 700VAC, it guarantees efficient power transmission. Its female gender and 2-row, 48-position design make it versatile for various applications. The threaded mount type and card extender termination method provide secure and stable connections. Gold-plated phosphor bronze contacts and matte tin termination offer optimal conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh industrial settings. The loop bellow contact type and straddle orientation further enhance its performance. Measuring 15.49mm in height and 9.4mm in width, it's compact yet powerful. From aerospace to telecommunications, the ECC24DRMTS288 is the ideal choice for mission-critical connectivity solutions.