ECC24DRMT

Heilind Number:SULECC24DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULECC24DRMT

Detailed Description

Introducing the ECC24DRMT, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring 48 positions in a 2-row configuration, it offers ample connectivity options. The termination method of wire wrap and contact material of phosphor bronze with gold plating guarantee excellent conductivity and durability. Operating smoothly in a wide temperature range from -65 to 125°C, the ECC24DRMT is ideal for use in harsh environments. Its straight orientation and threaded mount type make installation easy and secure. With a compact design, a connector height of just 15.49mm, and a width of 9.4mm, it saves space on the PCB. The matte tin termination plating further enhances its reliability. Whether in aerospace, telecommunications, or industrial applications, the ECC24DRMT delivers unmatched performance. Choose quality, choose reliability – choose ECC24DRMT.