ECC24DRSD-S288

Heilind Number:SULECC24DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DRSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DRSD-S288

Detailed Description

The ECC24DRSD-S288 Board-To-Board PCB Connector is designed for high-reliability applications, featuring PBT and Phosphor Bronze construction with Gold contact plating for optimal conductivity. With a current rating of 3A and voltage capability of 700VAC, this connector ensures robust performance. Its 48 positions, arranged in two rows with a pitch of 2.54mm, offer versatile connectivity. The termination method of Card Extender and orientation of Straddle make it easy to install, while the clearance hole mount type simplifies assembly. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its Loop Bellow contact type and Matte Tin termination plating further enhance durability. Compact in size, with dimensions of 9.4mm width and 15.49mm height, it is ideal for space-constrained PCB layouts. Trust in the ECC24DRSDS288 for secure and efficient board-to-board connections in your electronic systems.