| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC24DRSD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC24DRSD |
ECC24DRSD
| Heilind Number: | SULECC24DRSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC24DRSD |
| ECAD Model: |
Specifications
Detailed Description
The ECC24DRSD is a high-performance board-to-board PCB connector, designed for demanding applications where reliability is paramount. Featuring a durable construction of PBT and phosphor bronze, this connector ensures long-lasting performance even in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for a wide range of electronic devices. The gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. This connector, with a straight orientation and two rows of 48 positions, offers easy and secure connections. Operating within a temperature range of -65 to 125°C, it is ideal for industrial and aerospace applications. Trust the ECC24DRSD for seamless and dependable board-to-board connectivity.

