| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC24DRSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC24DRSH |
ECC24DRSH
| Heilind Number: | SULECC24DRSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC24DRSH |
| ECAD Model: |
Specifications
Detailed Description
ECC24DRSH offers high-performance connectivity for your electronic devices. This female connector, featuring PBT and Phosphor Bronze construction, guarantees durability and reliability. With a 3A amperage rating and 700VAC voltage capacity, it ensures efficient power transmission. Boasting two rows of 48 gold-plated contact points with a pitch of 2.54mm, it enables seamless data transfer. The Thru Hole mount type and Loop Bellow contact design provide secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for various environments. Its compact dimensions, measuring just 15.49mm in height and 9.4mm in width, make it ideal for space-constrained applications. Trust ECC24DRSH for superior board-to-board or card edge connectivity in your projects.

