ECC24DRSI-S288

Heilind Number:SULECC24DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DRSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULECC24DRSI-S288

Detailed Description

Introducing the ECC24DRSIS288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The 48-position, 2-row female connector boasts a 2.54mm pitch and a 3A amperage rating, making it ideal for high-density circuitry. Gold-plated Phosphor Bronze contacts offer excellent conductivity, while a 700VAC voltage rating guarantees safe operation. The threaded mounting and straddle orientation provide secure and stable attachment to PCBs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, the ECC24DRSIS288 is a dependable choice for industrial and commercial electronics. Trust in this connector for efficient signal transmission and durability in your designs.