ECC24DRSI

Heilind Number:SULECC24DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DRSI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DRSI

Detailed Description

Our ECC24DRSI connector offers reliable board-to-board and card edge connectivity with its dual-row design and threaded mount. Featuring high-performance PBT and Phosphor Bronze construction, it ensures durability in demanding environments. With a contact rating of 3A and 700VAC, this connector is suitable for power and signal transmission. Gold-plated contacts guarantee excellent conductivity, while the loop bellow contact type provides secure mating. Its straight orientation and 48 positions make it versatile for various applications. With a wide operating temperature range of -65°C to 125°C, it can withstand extreme conditions. The matte tin termination plating ensures easy soldering. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trusted for quality and performance, the ECC24DRSI is ideal for industrial, aerospace, and telecommunications applications.