ECC24DRSS-S288

Heilind Number:SULECC24DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DRSS-S288

Detailed Description

The ECC24DRSS-S288 board-to-board PCB connector is a high-performance component designed for reliable connections in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, it ensures optimal conductivity and longevity. This female connector, with two rows and 48 positions, operates at an amperage of 3A and a voltage of 700VAC, making it suitable for a wide range of applications. Its side hole mount and card extender termination method offer easy installation. With a pitch of 2.54mm and a straddle orientation, precise connectivity is guaranteed. The connector's loop bellow contact type and matte tin termination plating further enhance its performance. Operating seamlessly in temperatures ranging from -65 to 125°C, it is highly reliable in diverse environments. Perfect for use in hi-rel systems, the ECC24DRSSS288 is a vital component in ensuring seamless PCB connectivity.