The ECC24DRSS is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. It offers a dual-row configuration with a total of 48 positions, making it suitable for complex circuitry. The termination method is through-hole, guaranteeing secure and stable connections. Gold-plated contacts provide excellent conductivity and corrosion resistance, while the contact type, Loop Bellow, enhances durability. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, this connector is ideal for use in various industries. Its side-hole mount type and straight orientation offer flexibility in installation. With a compact size, measuring just 9.4mm in width and 15.49mm in height, the ECC24DRSS is a space-efficient solution for your connectivity needs. Trust in its quality design for seamless performance in your electronic systems.