ECC24DRST-S288

Heilind Number:SULECC24DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DRST-S288

Detailed Description

The ECC24DRST-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in demanding electronic applications. Featuring a robust construction of PBT and Phosphor Bronze with gold plating, this connector ensures superior conductivity and durability. With a current rating of 3A and a voltage limit of 700VAC, it is suitable for high-power setups. The 2.54mm pitch and 48 positions make it ideal for complex connections. Its threaded mounting and card extender termination method provide secure and stable installation. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is perfect for harsh environments. Its straddle orientation and loop bellow contact type further enhance its performance. The Matte Tin termination plating adds to its longevity. From industrial machinery to aerospace systems, the ECC24DRST-S288 guarantees seamless connectivity in critical operations.