ECC24DRST

Heilind Number:SULECC24DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DRST
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DRST

Detailed Description

Introducing SKU ECC24DRST, a high-performance Board-to-Board PCB Connector meticulously designed for optimal connectivity in electronic systems. Crafted with precision, this connector features PBT & Phosphor Bronze construction, ensuring durability and reliability in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The female gender, threaded mount type, and thru-hole termination method offer secure and stable installation. Boasting two rows and 48 positions, it provides ample connectivity options. The gold-plated phosphor bronze contacts and matte tin termination plating ensure excellent signal conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for a wide range of applications. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable PCB space. Trust in the ECC24DRST for seamless board-to-board connections in your electronic projects.