ECC24DTAD

Heilind Number:SULECC24DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DTAD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DTAD

Detailed Description

Introducing the ECC24DTAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, this connector boasts PBT and phosphor bronze materials, ensuring durability and reliability. With a compact design, it offers a pitch of 2.54mm (.1 in) and 48 positions, making it ideal for dense PCB layouts. The female connector, with a clearance hole mount type, guarantees secure and stable attachment. Gold-plated phosphor bronze contacts provide excellent conductivity, while matte tin termination plating enhances solderability. Operating at a wide temperature range of -65 to 125°C, it is suitable for harsh environments. Its right-angle orientation and loop bellow contact type offer flexibility in installation. With a maximum voltage rating of 700VAC and an amperage of 3A, the ECC24DTAD ensures efficient power transmission. Perfect for use in aerospace, defense, and industrial applications, this connector meets the needs of high-reliability systems. Elevate your connectivity solutions with the ECC24DTAD.