ECC24DTAN

Heilind Number:SULECC24DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DTAN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DTAN

Detailed Description

Introducing the ECC24DTAN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. With a sleek right-angle orientation and dual rows, this connector offers seamless connectivity for your devices. Crafted with PBT and Phosphor Bronze materials, it ensures optimal conductivity at an amperage of 3A and a voltage of 700VAC. The gold-plated contacts guarantee long-lasting durability, while the matte tin termination plating enhances signal transmission. Meeting stringent quality standards, this component operates flawlessly in temperatures ranging from -65°C to 125°C, making it ideal for diverse environments. With 48 positions and a pitch of 2.54mm, it facilitates efficient data transfer. Whether in industrial machinery or consumer electronics, the ECC24DTAN is the perfect choice for your connectivity needs. Elevate your designs with this premium connector, where performance and precision converge.