The ECC24DTAS is a high-performance board-to-board PCB connector designed for optimal power and signal transmission in demanding electronic applications. Featuring two rows of female connectors with a side-hole mount type, this connector ensures secure and stable connections on PCBs. Its termination method through-hole, with contact material of durable phosphor bronze and gold plating, guarantees excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards. The loop bellow contact type and right-angle orientation offer versatility in installation. With 48 positions and a tail length of 2.54mm, it accommodates multiple connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is reliable even in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, is suitable for space-restricted applications. With termination plating in matte tin, it ensures durability and longevity. The ECC24DTAS is a top choice for engineers seeking high-quality connectors for mission-critical systems.